TE Connectivity 6386 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 8.69 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 795-490
- Mfr. Part No.:
- 63864-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
SGD2,436.77
(exc. GST)
SGD2,656.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,436.77 | SGD0.406 |
*price indicative
- RS Stock No.:
- 795-490
- Mfr. Part No.:
- 63864-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 8.69 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 21mm | |
| Series | 6386 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 8.69 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 21mm | ||
Series 6386 | ||
- COO (Country of Origin):
- US
The TE Connectivity leading closed ring tongue Terminal is designed for secure wire connections. This Durable component effectively accommodates wire sizes from 12 to 10 AWG, ensuring reliable performance in various applications.
Closed ring tongue design provides a stable connection
Accommodates wire sizes from 6529 to 10384 CMA
Stud size compatibility with #8 and M4 fittings
Constructed with an open barrel for easy wire insertion
Tin plating enhances corrosion resistance
Rated for operating temperatures between -40 to 105 °C
Related links
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6235 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.5 x 0.08 in Tab Size 24 AWG to
- TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 6313 Black Uninsulated Female Quick Disconnect Crimp Terminal 8 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6344 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 12
