TE Connectivity 6382 White Uninsulated Female Quick Disconnect Crimp Terminal, Solder, 9.6 x 9 mm Tab Size 14 AWG to 10
- RS Stock No.:
- 795-484
- Mfr. Part No.:
- 63820-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
SGD4,127.90
(exc. GST)
SGD4,499.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD4,127.90 | SGD0.688 |
*price indicative
- RS Stock No.:
- 795-484
- Mfr. Part No.:
- 63820-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 9.6 x 9 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | White | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Standards/Approvals | UL | |
| Series | 6382 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 9.6 x 9 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour White | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Standards/Approvals UL | ||
Series 6382 | ||
- COO (Country of Origin):
- US
The TE Connectivity pre-insulated housing Terminal is designed for secure connections in various applications. It offers reliable performance, adapting easily to a wide range of wire gauges for versatile use in electrical systems.
Accommodates 14 to 10 AWG wire ranges for flexible usage
Constructed with brass and silver plating for enhanced conductivity
Features an insulation support design for improved stability
Mates with .032 diameter tabs for compatibility
Related links
- TE Connectivity 6209 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 7.9 mm Tab Size 18 AWG to
- TE Connectivity FASTIN-FASTON White Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity 6226 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 12.7 x 6.35 mm Tab Size 26 AWG to
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal 17 x 11.1 mm Tab Size 12 AWG to
- TE Connectivity 5343 Silver Uninsulated Female Quick Disconnect Crimp Terminal 25 x 44 mm Tab Size 7.7 AWG
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Pink Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
