TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.81 mm Tab Size

Subtotal (1 bag of 10000 units)*

SGD1,419.19

(exc. GST)

SGD1,546.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD1,419.19SGD0.142

*price indicative

RS Stock No.:
787-883
Mfr. Part No.:
160864-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

2.8mm

Tab Size

2.8 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

20AWG

Colour

Pink

Contact Material

Phosphor Bronze

Contact Plating

Unplated

Orientation

Straight

Overall Length

14mm

Series

FASTIN-FASTON

COO (Country of Origin):
US
The TE Connectivity Connector is engineered for efficient in-line mating, providing reliable connections across a range of applications. Its robust design ensures optimal performance while facilitating straightforward integration into systems requiring precision connectivity.

Compatible with multiple wire size ranges from 0.5 to 1.5 mm²

Rated for a maximum current capacity of 16 A, catering to various power requirements

Constructed from Durable plastic PA 6.6, ensuring long-lasting performance

Voltage resistance up to 380 Volts, providing reliable operation in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy