TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, Wire & Cable, 6.4 x 3.8 mm Tab Size 24

N

Subtotal (1 reel of 10000 units)*

SGD1,716.64

(exc. GST)

SGD1,871.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD1,716.64SGD0.172

*price indicative

RS Stock No.:
787-013
Mfr. Part No.:
170043-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Wire & Cable

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Thickness

510μm

Tab Size

6.4 x 3.8 mm

Tab Width

2.79mm

Insulation

Uninsulated

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

14mm

Series

FASTON

COO (Country of Origin):
CN
The TE Connectivity Connector specifically designed for 24 to 20 AWG wires. It ensures reliable connections in demanding applications, supporting efficient electrical performance across various systems.

Compliant with EU RoHS Directive 2011/65/EU for safety standards

Low halogen content, ensuring minimal environmental impact

Free from restricted materials, promoting healthier usage

Engages with a wide range of compatible parts, enhancing system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy