Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 24 AWG to 26

Subtotal (1 bag of 1000 units)*

SGD604.80

(exc. GST)

SGD659.23

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD604.80SGD0.605

*price indicative

RS Stock No.:
786-302
Mfr. Part No.:
19003-0068
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Thickness

810μm

Tab Size

4.75 x 0.81 mm

Tab Width

4.75mm

Insulation

Insulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

26AWG

Colour

Dark Yellow

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon-Polyamide

Standards/Approvals

Low-Halogen Status

Series

19003

COO (Country of Origin):
US
The Molex Quick disconnect is designed to Streamline connections for various applications, ensuring efficient assembly and maintenance while providing a reliable point-to-point connection in diverse environments.

Facilitates Rapid disconnection to reduce setup and maintenance time

Robust design suitable for industrial and automotive applications

Optimised for high-speed data transmission ensuring effective performance

Versatile compatibility with multiple wire gauges for enhanced usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy