Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- RS Stock No.:
- 786-191
- Mfr. Part No.:
- 19003-0067
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
SGD972.03
(exc. GST)
SGD1,059.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD972.03 | SGD0.972 |
*price indicative
- RS Stock No.:
- 786-191
- Mfr. Part No.:
- 19003-0067
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | Low-Halogen Status | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals Low-Halogen Status | ||
Insulation Material Nylon-Polyamide | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is designed for efficient connectivity, allowing seamless integration in various applications. Its reliable and flexible functionality supports diverse connection needs within electrical systems.
Enables quick and easy connections for enhanced workflow efficiency
Offers robust performance suitable for challenging environments
Facilitates multiple connection types including board-to-board and wire-to-wire applications
Supports user-friendly integration with minimal installation effort
Related links
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Yellow Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 35068 Silver Non-insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
