TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 679-342
- Mfr. Part No.:
- 63654-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 16000 units)*
SGD1,187.16
(exc. GST)
SGD1,294.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,187.16 | SGD0.074 |
*price indicative
- RS Stock No.:
- 679-342
- Mfr. Part No.:
- 63654-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is a compact, uninsulated Terminal designed for inline wire connections in low-current electrical systems. It features a straight F-Crimp configuration that ensures secure mechanical retention and consistent electrical contact. Made from brass, this receptacle is Ideal for automotive, appliance, and industrial applications where space and reliability are critical.
Supports wire sizes from 20 to 16 AWG
Tab width of 4.75 mm for FASTON 187 interface
Straight crimp design for inline mounting
Related links
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
