TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab Size

Subtotal (1 reel of 20000 units)*

SGD2,142.51

(exc. GST)

SGD2,335.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD2,142.51SGD0.107

*price indicative

RS Stock No.:
679-339
Mfr. Part No.:
63477-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

4.75mm

Tab Thickness

810μm

Tab Size

4.75 x 0.81 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

14.86mm

Series

FASTON 187

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is a compact, uninsulated Terminal designed for secure inline wire connections in low-current electrical systems. It features a straight F-Crimp configuration that ensures consistent mechanical retention and electrical contact. Constructed from brass, it offers excellent conductivity and durability, making it suitable for automotive, appliance, and industrial applications.

Supports wire sizes from 20 to 16 AWG

Tab width of 4.75 mm for FASTON 187 interface

Straight crimp design for inline mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy