TDE Instruments M5S Series PCB Mount Solid State Relays, 5 mA Load, PCB Mount, 5 V Load, 30V Control
- RS Stock No.:
- 921-386
- Mfr. Part No.:
- BOT05750C1b
- Manufacturer:
- TDE Instruments
N
This image is representative of the product range
Subtotal (1 unit)*
SGD7.02
(exc. GST)
SGD7.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7.02 |
*price indicative
- RS Stock No.:
- 921-386
- Mfr. Part No.:
- BOT05750C1b
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | PCB Mount Solid State Relays | |
| Maximum Load Current | 5mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 5V | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 30V | |
| Series | M5S | |
| On State Resistance | 1000mΩ | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 20mm | |
| Length | 12.5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type PCB Mount Solid State Relays | ||
Maximum Load Current 5mA | ||
Mount Type PCB | ||
Maximum Load Voltage 5V | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 30V | ||
Series M5S | ||
On State Resistance 1000mΩ | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 20mm | ||
Length 12.5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Output Type AC | ||
- COO (Country of Origin):
- CN
The TDE Instruments Compact digital DC output module designed for seamless industrial automation. It reliably bridges low voltage control logic with higher power external devices while maintaining safe electrical isolation.
Galvanic isolation for superior circuit protection
Switches 3 V to 30 V DC up to 750 mA
Compact plug in form factor for PCB mounting
High switching frequency up to 20 kHz
Related links
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- Celduc SKA 20441 Series Solid State Relay PCB Mount 30V Control
- Celduc SGB 24 Series Solid State Relay Panel Mount 30V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
