Dold PK9260 Series Solid State Relay, 25 A Load, DIN Rail Mount, 60 V Load, 32V Control
- RS Stock No.:
- 909-160
- Mfr. Part No.:
- PK9265.91/000/00 DC0-60V 25A UH=DC4-32V
- Manufacturer:
- Dold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD81.51
(exc. GST)
SGD88.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 42 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD81.51 |
*price indicative
- RS Stock No.:
- 909-160
- Mfr. Part No.:
- PK9265.91/000/00 DC0-60V 25A UH=DC4-32V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | PK9260 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 2P | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross | |
| On State Resistance | 100mΩ | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Output Type | AC | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series PK9260 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 2P | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross | ||
On State Resistance 100mΩ | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Output Type AC | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- DE
The Dold Solid-state contactor designed for reliable switching of DC loads, effectively managing power with enhanced longevity and performance through its semiconductor design.
Low input current control ensures energy efficiency
Built-in overvoltage protection enhances device safety
IP20 touch-protected housing safeguards from accidental contact
Extremely low on-state resistance reduces power loss
Resistant to physical shocks according to IEC/EN standards
Silent operation eliminates mechanical noise during switching
High switching cycles promote low maintenance demands
Suitable for use as a high-side or low-side driver
Related links
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold RK 9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold BF9250 Series Solid State Relay Top Hat Rail Mount 48V Control
- Dold BF9250 Series Solid State Relay Top Hat Rail Mount 48V Control
- Panasonic Solid State Relay 250 V ac Load, 32V Control
