Schneider Electric SSL Solid State Relay, Control:30V dc Spring Spring Terminal, Repacked
- RS Stock No.:
- 897-088
- Mfr. Part No.:
- SSL1D03BDPRW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD88.36
(exc. GST)
SGD96.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD88.36 |
*price indicative
- RS Stock No.:
- 897-088
- Mfr. Part No.:
- SSL1D03BDPRW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Condition | Repacked | |
| Maximum Control Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Condition Repacked | ||
Maximum Control Voltage 30V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric highly efficient solid-state relay designed for DC switching applications. With versatile control voltage options, it provides reliable performance and space-saving benefits in various installations.
Rated for a current of 3.5 A, ensuring robust performance
Compact design with a width of just 6.2 mm for efficient space utilisation
Integrated spring terminals facilitate quick and secure connections
Dielectric strength of 2500 V enhances safety and reliability
