Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 24V dc Control

N

Subtotal (1 unit)*

SGD152.80

(exc. GST)

SGD166.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD152.80

*price indicative

RS Stock No.:
890-727
Mfr. Part No.:
3RF3310-1AA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

10A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Length

89mm

Height

95mm

Width

22.5mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay provides reliable switching for AC applications, handling up to 10 A and operating effectively across a voltage range of 48-460 V. It features a Compact design suitable for various control tasks.

Zero-point switching reduces power loss to a maximum of 9.4 VA

Insulation voltage rated at 600 V ensures safe operation in complex environments

Mechanically robust with shock resistance of 15 g and vibration resistance of 2 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy