Siemens SIRIUS 3RF33 Series Solid State Contactor, 6 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 30V dc Control
- RS Stock No.:
- 890-725
- Mfr. Part No.:
- 3RF3306-1AA45
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD153.95
(exc. GST)
SGD167.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD153.95 |
*price indicative
- RS Stock No.:
- 890-725
- Mfr. Part No.:
- 3RF3306-1AA45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 6A | |
| Product Type | Solid State Contactor | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 4V | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Height | 95mm | |
| Length | 82mm | |
| Width | 22.5mm | |
| Standards/Approvals | RCM | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 6A | ||
Product Type Solid State Contactor | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 4V | ||
Series SIRIUS 3RF33 | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Height 95mm | ||
Length 82mm | ||
Width 22.5mm | ||
Standards/Approvals RCM | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed for one-pole applications within the AC-1 category, effectively managing up to 6 A of current across a broad voltage range of 48-600 V.
Zero-point switching functionality minimises power loss during operation
Maximum power loss is capped at 5.7 VA, enhancing efficiency
The device operates reliably in temperatures between -25 °C and +60 °C
Shock resistance of 15 g ensures reliable performance in tough environments
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
