Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 30V dc Control
- RS Stock No.:
- 890-693
- Mfr. Part No.:
- 3RF3330-3AA44
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD184.87
(exc. GST)
SGD201.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD184.87 |
*price indicative
- RS Stock No.:
- 890-693
- Mfr. Part No.:
- 3RF3330-3AA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Contactor | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 4V | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Ring Cable Lug | |
| Contact Configuration | 1 NO | |
| IP Rating | IP00 | |
| Switching Function | Zero Point | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 95mm | |
| Length | 121mm | |
| Standards/Approvals | RCM | |
| Width | 22.5mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 30A | ||
Product Type Solid State Contactor | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 4V | ||
Series SIRIUS 3RF33 | ||
Terminal Type Ring Cable Lug | ||
Contact Configuration 1 NO | ||
IP Rating IP00 | ||
Switching Function Zero Point | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 95mm | ||
Length 121mm | ||
Standards/Approvals RCM | ||
Width 22.5mm | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed for efficient control in AC applications, featuring robust performance in environments up to 60°C. It is Ideal for handling electrical loads with precision and reliability.
Power loss is maximised at 25 VA
Insulation voltage rated at 600 V ensures safety
Ability to handle operational currents up to 30 A
Protection class IP00 provides Basic resistance against dust and moisture
Control supply voltage range from 4 to 30 V DC enhances flexibility
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 230V ac Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
