Siemens SIRIUS 3RF30 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 30V dc Control
- RS Stock No.:
- 890-680
- Mfr. Part No.:
- 3RF3050-1AA45
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD144.62
(exc. GST)
SGD157.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD144.62 |
*price indicative
- RS Stock No.:
- 890-680
- Mfr. Part No.:
- 3RF3050-1AA45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 30V dc | |
| Series | SIRIUS 3RF30 | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UR | |
| Width | 45mm | |
| Length | 48mm | |
| Height | 58mm | |
| Off State Leakage Current | 10mA | |
| Output Type | AC, Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 30V dc | ||
Series SIRIUS 3RF30 | ||
Terminal Type Screw Terminal | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UR | ||
Width 45mm | ||
Length 48mm | ||
Height 58mm | ||
Off State Leakage Current 10mA | ||
Output Type AC, Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed to effectively control electrical circuits, accommodating a 45mm width with a robust current rating of 50A.
Offers a maximum blocking voltage of 1200 V for reliable circuit performance
Achieves a power loss of only 51 VA, enhancing energy efficiency
Rated for operation with AC at voltage levels between 48 and 600 V
Supports an ambient temperature range from -25 °C to 60 °C for versatile installation
Related links
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
