Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 30V dc Control
- RS Stock No.:
- 890-659
- Mfr. Part No.:
- 3RF3330-1AA44
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD184.87
(exc. GST)
SGD201.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD184.87 |
*price indicative
- RS Stock No.:
- 890-659
- Mfr. Part No.:
- 3RF3330-1AA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Contactor | |
| Maximum Load Current | 30A | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 4V | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Switching Function | Zero Point | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 95mm | |
| Width | 22.5mm | |
| Standards/Approvals | RCM | |
| Length | 121mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Contactor | ||
Maximum Load Current 30A | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 4V | ||
Series SIRIUS 3RF33 | ||
Terminal Type Screw Terminal | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Switching Function Zero Point | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 95mm | ||
Width 22.5mm | ||
Standards/Approvals RCM | ||
Length 121mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay offers efficient control for AC systems, enhancing operational reliability in demanding environments. With comprehensive specifications, it designed for precision and power management in applications requiring robust switching capabilities.
Features zero-point switching for enhanced efficiency in operation
Provides an insulation voltage rating of 600 V for reliable performance
Compact dimensions of 95 mm height, 22.5 mm width, and 121 mm depth facilitate easy installation
Rated for a maximum operational current of 30 A, ensuring strong performance
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 230V ac Control
- Siemens SIRIUS 3RF30 Series Solid State Relay Screw Fixing Mount 30V dc Control
