Siemens SIRIUS 3RF33 Series Solid State Contactor, 80 A Load, Screw Fixing Mount, 230 V Load, 230V ac Control
- RS Stock No.:
- 890-651
- Mfr. Part No.:
- 3RF3380-1BA22
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD449.90
(exc. GST)
SGD490.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD449.90 |
*price indicative
- RS Stock No.:
- 890-651
- Mfr. Part No.:
- 3RF3380-1BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Contactor | |
| Maximum Load Current | 80A | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 110V | |
| Maximum Control Voltage | 230V ac | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Standards/Approvals | RCM | |
| Width | 80mm | |
| Length | 160mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Contactor | ||
Maximum Load Current 80A | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 110V | ||
Maximum Control Voltage 230V ac | ||
Series SIRIUS 3RF33 | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Standards/Approvals RCM | ||
Width 80mm | ||
Length 160mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS solid-state contactor is a highly efficient device designed for instantaneous switching in AC applications, accommodating a wide operating voltage range while ensuring reliable performance in demanding environments.
Supports a versatile operating voltage range of 24 to 230 V AC
Rated operational current of 50 A with maximum ampacity of 80 A
Features effective surge voltage resistance of 6 kV for enhanced reliability
Maintains optimal thermal management with a derating temperature of 40 °C
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 230V ac Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing Mount 24V dc Control
