Crydom 53TP Series Industrial Mount Solid State Relays, 50 A Load, Panel Mount, 530 V Load, 32V Control

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
667-274
Mfr. Part No.:
D53TP50D-10
Manufacturer:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

Panel

Maximum Load Voltage

530V

Minimum Load Voltage

48V

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

53TP

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

3mm

Length

103.8mm

Width

73.4mm

Standards/Approvals

UL/CSA/TUV Approved, CE to EN60950-1

Off State Leakage Current

10mArms

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy