RS PRO Electric Soldering Iron, 230V, 80 W, for use with 0631071 Soldering Station
- RS Stock No.:
- 631-078
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD49.25
(exc. GST)
SGD53.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.25 |
*price indicative
- RS Stock No.:
- 631-078
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Plug Type | Type G - British | |
| For Use With | 0631071 Soldering Station | |
| Soldering Tip Temperature | 550°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Plug Type Type G - British | ||
For Use With 0631071 Soldering Station | ||
Soldering Tip Temperature 550°C | ||
- COO (Country of Origin):
- CN
RS PRO 60W Electric Soldering Iron, 550°C Temperature
The RS PRO 60W Electric Soldering Iron is designed for precision soldering tasks, offering reliable performance for both professional and hobbyist applications. With a high power rating and adjustable temperature, it ensures efficient and effective soldering for a variety of electronic components.
Features and Benefits
Input Voltage: Compatible with 230 V power supply for consistent performance.
Power Rating: 60 W power output for effective soldering.
Soldering Tip Temperature: Reaches up to 550°C for optimal soldering conditions.
Plug Type: Available with Type G and Type E plugs for versatile connectivity.
Power Type: Electric operation for easy and reliable use.
Standards Approvals: Complies with CE, REACH, RoHS, and UKCA standards for safety and quality assurance.
Power Rating: 60 W power output for effective soldering.
Soldering Tip Temperature: Reaches up to 550°C for optimal soldering conditions.
Plug Type: Available with Type G and Type E plugs for versatile connectivity.
Power Type: Electric operation for easy and reliable use.
Standards Approvals: Complies with CE, REACH, RoHS, and UKCA standards for safety and quality assurance.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
For use with 0631071 Soldering Station
Ideal for precision soldering tasks in various settings
Ideal for precision soldering tasks in various settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electric Soldering Iron 80 W
- RS PRO Electric Soldering Iron 60 W, for use with 0631072 Soldering Station
- RS PRO Electric Soldering Iron 60 W, for use with 0631067 Soldering Station
- RS PRO Electric Soldering Iron 70 W, for use with 0631069 Soldering Station
- Antex Electronics Electric Soldering Iron 80 W
- Engel Electric Soldering Iron 80 W, for use with ENGEL Soldering Units
- Antex Electronics Electric Soldering Iron 80 W, for use with Soldering Work with Lead Free Solder
- RS PRO Electric Soldering Iron 90 W, for use with Soldering Iron 0631066

