RS PRO Electric Soldering Iron, 230V, 90 W, for use with Soldering Iron 0631066
- RS Stock No.:
- 631-066
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD70.98
(exc. GST)
SGD77.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 295 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD70.98 |
*price indicative
- RS Stock No.:
- 631-066
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 90W | |
| Input Voltage | 230V | |
| Plug Type | Type G - British 3-Pin | |
| For Use With | Soldering Iron 0631066 | |
| Soldering Tip Temperature | 500°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 90W | ||
Input Voltage 230V | ||
Plug Type Type G - British 3-Pin | ||
For Use With Soldering Iron 0631066 | ||
Soldering Tip Temperature 500°C | ||
- COO (Country of Origin):
- CN
RS PRO Electric Soldering Iron, 90W
The RS PRO Electric Soldering Iron is designed for precision soldering tasks, offering a reliable solution for both professional and hobbyist applications. With a power rating of 90W, it ensures efficient heat transfer, making it Ideal for intricate electronic work.
Features and Benefits
Input Voltage: Compatible with 120 to 230 V AC, allowing for flexible use in various regions.
Plug Type: Available with Type G and Type E plugs for compatibility in multiple countries.
Power Rating: 90W power ensures efficient and reliable soldering performance.
Soldering Tip Temperature: Reaches up to 500°C for effective soldering on various materials.
Standards Approvals: Complies with CE, REACH, RoHS, and UKCA standards for safety and quality assurance.
Plug Type: Available with Type G and Type E plugs for compatibility in multiple countries.
Power Rating: 90W power ensures efficient and reliable soldering performance.
Soldering Tip Temperature: Reaches up to 500°C for effective soldering on various materials.
Standards Approvals: Complies with CE, REACH, RoHS, and UKCA standards for safety and quality assurance.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
Includes Type G and Type E plug options for international use.
Conforms to CE, REACH, RoHS, and UKCA standards ensuring compliance with safety regulations.
Conforms to CE, REACH, RoHS, and UKCA standards ensuring compliance with safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

