Taiyo Denki Straight Chisel 1.2 mm Soldering Iron Tip for use with RX-802AS Station
- RS Stock No.:
- 167-649
- Mfr. Part No.:
- RX-80HRT-1.2D
- Manufacturer:
- Taiyo Denki
Get a bulk buy discount
Add 25 more to save SGD11.25
View bulk pricing optionsSubtotal (1 unit)*
SGD20.98
(exc. GST)
SGD22.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | SGD20.98 | - |
| 25 + | SGD20.53 | SGD11.25 |
*price indicative
- RS Stock No.:
- 167-649
- Mfr. Part No.:
- RX-80HRT-1.2D
- Manufacturer:
- Taiyo Denki
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Denki | |
| Tip Shape | Straight Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | RX-802AS Station | |
| Tip Series | RX-80HRT | |
| Tip Length | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Taiyo Denki | ||
Tip Shape Straight Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With RX-802AS Station | ||
Tip Series RX-80HRT | ||
Tip Length 1.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Taiyo Denki Straight Chisel 1.6 mm Soldering Iron Tip for use with RX-802AS Station
- Taiyo Denki 2 mm Straight Hoof 11.5 mm Soldering Iron Tip for use with RX-802AS Station
- Taiyo Denki 0.8 mm Straight Chisel 10 mm Soldering Iron Tip for use with RX-802AS Station
- Taiyo Denki 0.15 mm Straight Conical 9 mm Soldering Iron Tip for use with RX-802AS Station
- Taiyo Denki 3 mm Straight Hoof 11.5 mm Soldering Iron Tip for use with RX-802AS Station
- Taiyo Denki 0.3 mm Straight Conical 13 mm Soldering Iron Tip for use with RX-802AS Station
- Taiyo Denki 0.3 mm Straight Conical 8.5 mm Soldering Iron Tip for use with RX-802AS Station
- Taiyo Denki Soldering Station, 5 Outputs
