Taiyo Denki 0.3 mm Straight Conical 8.5 mm Soldering Iron Tip for use with RX-802AS Station

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD14.39

(exc. GST)

SGD15.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24SGD14.39
25 +SGD14.08

*price indicative

RS Stock No.:
167-510
Mfr. Part No.:
RX-80HRT-B
Manufacturer:
Taiyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Denki

Product Type

Soldering Iron Tip

Tip Shape

Straight Conical

For Use With

RX-802AS Station

Tip Series

RX-80HRT

Tip Width

0.3 mm

Tip Length

8.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy