Ersa Radiator E093100 Soldering Accessory, for use with Multi-Pro (0930CD)
- RS Stock No.:
- 907-338
- Mfr. Part No.:
- E093100
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
SGD84.14
(exc. GST)
SGD91.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD84.14 |
*price indicative
- RS Stock No.:
- 907-338
- Mfr. Part No.:
- E093100
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Radiator | |
| Sub Type | Soldering Accessory | |
| For Use With | Multi-Pro (0930CD) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Radiator | ||
Sub Type Soldering Accessory | ||
For Use With Multi-Pro (0930CD) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus heating element offers efficient thermal regulation designed for use with specific applications. It ensures optimal performance with effective heating capabilities, catering to various industrial requirements.
Designed for specific multi-functional heating applications
Provides consistent and reliable warmth to enhance performance
Manufactured from Durable materials for longevity in demanding environments
Meets rigorous standards to ensure safety and reliability
Related links
- Igus Radiator E096100 Soldering Accessory, for use with Multi-Sprint (0960ED)
- Igus Radiator 0151B0 Soldering Accessory, for use with Solder Bath 0T10 and 0T5
- Igus Radiator E026100 Soldering Accessory, for use with Tip260
- Igus Radiator E034100 Soldering Accessory, for use with ERSA 30 S
- Igus Radiator E091100 Soldering Accessory, for use with Multitip C 15 (0910BD/0910BN)
- Igus Radiator 008100A Soldering Accessory, for use with ERSA 80 and ERSA 80S
- Igus Radiator 0241T0 Accessory & Replacement Part, for use with Solder Bath 0T02
- Ersa 1.5 x 7 mm Knife 45 mm Soldering Iron Tip for use with Multi-Pro Power Tool Multi-Sprint
