Ersa Radiator E034100 Soldering Accessory, for use with ERSA 30 S

N

Subtotal (1 unit)*

SGD74.78

(exc. GST)

SGD81.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD74.78

*price indicative

RS Stock No.:
907-336
Mfr. Part No.:
E034100
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Radiator

Sub Type

Soldering Accessory

For Use With

ERSA 30 S

Standards/Approvals

No

COO (Country of Origin):
DE
The Igus heating element designed specifically for use in ERSA devices, delivering efficient thermal performance essential for temperature regulation in soldering applications.

Offers a power rating of 40 W for effective heating

Compatible with ERSA 30 S models ensuring reliable operation

Compact design facilitates easy installation in designated applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy