SAM 3/8 in Drive 5 mm 6 Point Square, 67mm Overall Length
- RS Stock No.:
- 900-689
- Mfr. Part No.:
- ZJS-5
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD71.93
(exc. GST)
SGD78.40
(inc. GST)
- RS Stock No.:
- 900-689
- Mfr. Part No.:
- ZJS-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1 | |
| Overall Length | 67mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1 | ||
Overall Length 67mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM 1000 v insulated 3/8 inch hexagonal screwdriver-socket designed for engaging six hollow splines, ensuring safety while working with electrical systems.
Insulated design rated for 1000 volts, ensuring maximum protection against electrical shocks
Constructed for use with 6 hollow splines, providing versatility in application
Manufactured with precision for optimal fit and reliability during use
Lightweight at 67 grams, contributing to ease of handling and long-term use
Related links
- SAM 3/8 in Drive 6 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Square, 67mm Overall Length
- STAHLWILLE 3/4 in Drive 41 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 3 mm 6 Point Square, 70mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length

