SAM 3/8 in Drive 3 mm 6 Point Square, 70mm Overall Length
- RS Stock No.:
- 900-687
- Mfr. Part No.:
- ZJS-3
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-687
- Mfr. Part No.:
- ZJS-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 3 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 70mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 3 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 70mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM insulated screwdriver-socket designed for precision tasks, featuring a 3/8 inch hexagonal head that accommodates 6 hollow splines. It ensures safety when working with live electrical circuits.
Insulated for protection up to 1000 volts
Hexagonal socket designed for compatibility with 6 hollow splines
Complies with NF ISO 1174-1 and CEI 60900 standards
Designed for optimal functionality and safety in electrical applications
Related links
- Bahco 3/4 in Drive 50 mm 6 Point Square, 70mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square, 67mm Overall Length
- Facom 3/4 in Drive 50 mm 12 Point Square, 70mm Overall Length
- Facom 3/4 in Drive 2 in 12 Point Square, 70mm Overall Length
