Bondhus 9-Piece 3/8 in Hexagonal Socket Set
- RS Stock No.:
- 904-358
- Mfr. Part No.:
- BON83137T
- Manufacturer:
- Bondhus
N
Subtotal (1 set)*
SGD176.28
(exc. GST)
SGD192.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | SGD176.28 |
*price indicative
- RS Stock No.:
- 904-358
- Mfr. Part No.:
- BON83137T
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Hexagonal | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | 3/4 | |
| Non-Sparking | No | |
| Material | Steel | |
| Set Contents | Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Hexagonal | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size 3/4 | ||
Non-Sparking No | ||
Material Steel | ||
Set Contents Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bondhus 3/8-inch drive external twist socket/bolt extractor set designed to grip and remove damaged, stripped, or rounded-off inch-sized fasteners, nuts, and bolts.
Spiral design grips onto damaged fasteners
Can be used with hand tools or power tools
Related links
- Bondhus 9-Piece 3/8 in Hexagonal Socket Set
- Bondhus 7-Piece 3/8 in Hexagonal Socket Set
- Wera 9-Piece 3/8 in Deep, Hexagonal Socket Set
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- Bondhus 9-Piece 6 Point Socket Set
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- Bondhus 9-Piece Torx Key Set Short Arm
- Bondhus 9 piece Folding Imperial Hex Key Set, Hex size 0.05 to 5/32 in
