Bondhus 9-Piece 3/8 in Hexagonal Socket Set

N

Subtotal (1 set)*

SGD176.28

(exc. GST)

SGD192.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +SGD176.28

*price indicative

RS Stock No.:
904-355
Mfr. Part No.:
BON33197T
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

9

Socket Type

Hexagonal

VDE/1000V Approved

No

Insulated

No

Overall Length

19mm

Socket Size

19 mm

Material

Steel

Non-Sparking

No

Drive Type

Square

Set Contents

Sockets

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bondhus Extractor for damaged fasteners.

Spiral design grips onto damaged fasteners

Can be used with hand tools or power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy