Carroll & Meynell 3 Site Transformer 10 kVA, 400 V ac Primary, 110 V, ±55 V ac Secondary, 90 A O/P
- RS Stock No.:
- 436-8855
- Mfr. Part No.:
- CM10K36
- Manufacturer:
- Carroll & Meynell
Subtotal (1 unit)*
SGD3,097.49
(exc. GST)
SGD3,376.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,097.49 |
*price indicative
- RS Stock No.:
- 436-8855
- Mfr. Part No.:
- CM10K36
- Manufacturer:
- Carroll & Meynell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Primary Voltage | 400 V ac | |
| Product Type | Site Transformer | |
| Secondary Voltage | 110 V, ±55 V ac | |
| Electrical Phase | 3 | |
| Output Current | 90A | |
| Series | CM10K36 | |
| Mount Type | Free Stand | |
| Power | 10kVA | |
| Plug Type | Hard Wire L1-L2-L3-E | |
| Socket Type | BS EN 60309 | |
| Weight | 86kg | |
| Depth | 452mm | |
| Length | 470mm | |
| Width | 452mm | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Primary Voltage 400 V ac | ||
Product Type Site Transformer | ||
Secondary Voltage 110 V, ±55 V ac | ||
Electrical Phase 3 | ||
Output Current 90A | ||
Series CM10K36 | ||
Mount Type Free Stand | ||
Power 10kVA | ||
Plug Type Hard Wire L1-L2-L3-E | ||
Socket Type BS EN 60309 | ||
Weight 86kg | ||
Depth 452mm | ||
Length 470mm | ||
Width 452mm | ||
Standards/Approvals No | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- GB
Single Phase 230Vac/Three Phase 400Vac Input, 110Vac Output, Isolating Transformers, Wall Mount
Safety isolating transformers for building and construction site applications having continuous ratings of 5kVA and 10kVA
Heavy duty sheet steel enclosure with lifting handles to withstand arduous building site conditions IP23 rating
Double wound with safety earth screen between windings
110V secondaries centre tapped to earth to minimise shock risk
Input and outputs protected by MCBs (Miniature Circuit Breakers)
Fitted with input gland for cable entry
Standards
BSEN 61558-2-23
Related links
- Carroll & Meynell 1 Site Transformer 10 kVA ±55 V ac Secondary
- Carroll & Meynell 1 Site Transformer 5 kVA ±55 V ac Secondary
- Carroll & Meynell Site Transformer 3 kVA ±55 V ac Secondary, 27 A O/P
- Carroll & Meynell 1 Site Transformer 1.13 kVA ±55 V ac Secondary, 8 A O/P
- Carroll & Meynell 1 Site Transformer 1.65 kVA ±55 V ac Secondary
- Carroll & Meynell Site Transformer 5 kVA ±55 V ac Secondary, 31.81 A O/P
- Carroll & Meynell 1 Site Transformer 5 kVA ±55 V ac Secondary
- Carroll & Meynell 1 Site Transformer 2.5 kVA ±55 V ac Secondary, 16 A O/P
