Murata Ceramic Single Layer Capacitor 4700 pF 300V ac ±20%, DE2, PCB 125 °C Max Op. Temp.
- RS Stock No.:
- 886-971
- Mfr. Part No.:
- DE2E3SA472MN3AT02F
- Manufacturer:
- Murata
N
Subtotal (1 reel of 1000 units)*
SGD520.00
(exc. GST)
SGD570.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | SGD0.52 | SGD520.00 |
*price indicative
- RS Stock No.:
- 886-971
- Mfr. Part No.:
- DE2E3SA472MN3AT02F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Single Layer Capacitor | |
| Capacitance | 4700pF | |
| Voltage | 300V ac | |
| Mount Type | PCB | |
| Packaging | Ammo Pack Taping | |
| Series | DE2 | |
| Tolerance | ±20% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Diameter | 10mm | |
| Standards/Approvals | No | |
| Width | 0.6mm | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Single Layer Capacitor | ||
Capacitance 4700pF | ||
Voltage 300V ac | ||
Mount Type PCB | ||
Packaging Ammo Pack Taping | ||
Series DE2 | ||
Tolerance ±20% | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Diameter 10mm | ||
Standards/Approvals No | ||
Width 0.6mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The Murata ceramic capacitor offers reliable performance in electronic applications, designed for use where safety standard certification is critical, ensuring effective voltage regulation and durability across a range of conditions.
Operating temperature range of -40 to 125 °C for versatile usage
Rated voltage of 4700 pF ensures optimal capacitance in circuits
Safety certified type provides assurance of compliance with international standards
Compact package design enhances integration in various electronic devices
Related links
- Murata Ceramic Single Layer Capacitor 4700 pF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 100 pF 250V ±10% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 1 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 2.2 nF 250V ±20% PCB 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 68 pF 300V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
