Schneider Electric Harmony XV4 Series Signal Tower Component 24V, IP65, Repacked
- RS Stock No.:
- 924-242
- Mfr. Part No.:
- XV4C21BG
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD184.94
(exc. GST)
SGD201.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD184.94 |
*price indicative
- RS Stock No.:
- 924-242
- Mfr. Part No.:
- XV4C21BG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Signal Tower Component | |
| Series | Harmony XV4 | |
| Component Type | Base Module | |
| Mount Type | Direct Mount | |
| Lamp Included | No | |
| Terminal Type | Spring Clamp | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC | |
| Height | 102.2mm | |
| Base Diameter | 40mm | |
| Product Condition | Repacked | |
| IP Rating | IP65 | |
| Hazardous Area Certification | UL | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Signal Tower Component | ||
Series Harmony XV4 | ||
Component Type Base Module | ||
Mount Type Direct Mount | ||
Lamp Included No | ||
Terminal Type Spring Clamp | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC | ||
Height 102.2mm | ||
Base Diameter 40mm | ||
Product Condition Repacked | ||
IP Rating IP65 | ||
Hazardous Area Certification UL | ||
Housing Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Base Module is designed for use in modular tower lights, providing essential functionality in various applications. It supports direct mounting and is compatible with multiple lens configurations for versatile operational needs.
Designed for direct mounting with a 40 mm diameter
Accommodates up to five modules, allowing flexible configurations
Spring clamp terminals enable easy electrical connections
Constructed from Durable polycarbonate with a sleek white finish
IP65 rated for protection against dust and water ingress
Related links
- Schneider Electric Harmony XV4 Series Signal Tower Component 24V Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component 120V dc Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component Repacked
- Schneider Electric Harmony XV4 Series Blue Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Multicolour Steady Effect Signal Tower Component AC/DC
