Schneider Electric Harmony XV4 Series Signal Tower Component 24V, IP65, Repacked
- RS Stock No.:
- 924-241
- Mfr. Part No.:
- XV4C21BFX
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD346.75
(exc. GST)
SGD377.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD346.75 |
*price indicative
- RS Stock No.:
- 924-241
- Mfr. Part No.:
- XV4C21BFX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Signal Tower Component | |
| Series | Harmony XV4 | |
| Component Type | Base Module | |
| Mount Type | Wall Mount | |
| Lamp Included | No | |
| Terminal Type | Spring Clamp | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Height | 100.2mm | |
| Base Diameter | 40mm | |
| Product Condition | Repacked | |
| IP Rating | IP65 | |
| Hazardous Area Certification | UL | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Signal Tower Component | ||
Series Harmony XV4 | ||
Component Type Base Module | ||
Mount Type Wall Mount | ||
Lamp Included No | ||
Terminal Type Spring Clamp | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Height 100.2mm | ||
Base Diameter 40mm | ||
Product Condition Repacked | ||
IP Rating IP65 | ||
Hazardous Area Certification UL | ||
Housing Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Base Module is designed for use in modular tower lights, offering efficient signalling with an AC/DC blinking function. Its robust design facilitates direct or tube mounting.
Mounting diameter measures 40 mm, suitable for various applications
Offers blinking signalling type for enhanced visibility
Compatible with both direct and tube mounting, ensuring versatility
Constructed from Durable polycarbonate with a white housing colour
Rated operational voltage of 24 V for AC and DC applications
Spring clamp terminals allow easy electrical connections
Related links
- Schneider Electric Harmony XV4 Series Signal Tower Component 24V Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component 120V dc Repacked
- Schneider Electric Harmony XV4 Series Blue Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Multicolour Steady Effect Signal Tower Component AC/DC
