Fristads 7051 ATS Navy, Yellow Men's Shirt 4XL
- RS Stock No.:
- 689-062
- Mfr. Part No.:
- 124309-171-411
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
SGD280.52
(exc. GST)
SGD305.77
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD280.52 |
*price indicative
- RS Stock No.:
- 689-062
- Mfr. Part No.:
- 124309-171-411
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Navy, Yellow | |
| Product Type | Shirt | |
| Size | 4XL | |
| Sleeve Type | Long | |
| Gender | Men | |
| Material | 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | |
| Series | 7051 ATS | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Navy, Yellow | ||
Product Type Shirt | ||
Size 4XL | ||
Sleeve Type Long | ||
Gender Men | ||
Material 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | ||
Series 7051 ATS | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Visibility Shirt is designed for those who require exemplary safety without compromising on comfort. Engineered to provide protection against electric arc hazards, the shirt boasts inherent flame resistance and is compliant with multiple safety standards. Featuring a concealed snap fastening under the front placket and multiple chest pockets with flaps, this garment is practical for on-the-job wear. The extended back and side slits offer added mobility, making it both functional and stylish. Crafted from a lightweight blend of modacrylic and cotton, this shirt ensures breathability and comfort throughout the day, ultimately achieving a balance of performance and safety for hardworking professionals.
Concealed snap fastening enhances safety and aesthetic appeal
Multiple chest pockets with flaps and pen loops provide practical storage
Lightweight fabric weigh 240 g/m² ensuring breathability
Extended back and side slits promote ease of movement
Flame protection conforms to EN 61482 1 2 APC 1 and EN ISO 11612 standards
Metalfree construction makes it suitable for a range of industrial environments
Tested for leasing laundry according to ISO 15797 ensuring durability
OEKO TEX certification guarantees the absence of harmful substances
