Controlec Green PS Laboratory Tray
- RS Stock No.:
- 284-4521
- Mfr. Part No.:
- 39101PLA VERT
- Manufacturer:
- Controlec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD6.33
(exc. GST)
SGD6.90
(inc. GST)
- RS Stock No.:
- 284-4521
- Mfr. Part No.:
- 39101PLA VERT
- Manufacturer:
- Controlec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Controlec | |
| Material | PS | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Controlec | ||
Material PS | ||
Colour Green | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Controlec Blue PS Laboratory Tray
- Controlec Red PS Laboratory Tray
- Controlec Blue Polystyrene Laboratory Tray, 42 mm
- ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- 3M Scotch™ 35 Green Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Bott Shelving Systems
- Stainless Steel Shelving Systems
- RS PRO Shelving Systems