Ruland Shaft Collar, Two Piece, Clamp, OD 28 mm OD, W 11mm, Steel
- RS Stock No.:
- 615-528
- Mfr. Part No.:
- LVO-MSP-24-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD69.55
(exc. GST)
SGD75.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD69.55 |
*price indicative
- RS Stock No.:
- 615-528
- Mfr. Part No.:
- LVO-MSP-24-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M6 | |
| Width | 11mm | |
| Finish | Black Oxide, Powder Coated | |
| Bore Type | Clamping Lever | |
| Series | LVO-MSP | |
| Standards/Approvals | REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Threaded Bore Size M6 | ||
Width 11mm | ||
Finish Black Oxide, Powder Coated | ||
Bore Type Clamping Lever | ||
Series LVO-MSP | ||
Standards/Approvals REACH, RoHS3 | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Engineered to accommodate angular misalignment with ease
Reduces wear and extends the lifespan of connected components
Easy to install and requires no special tools for assembly
Offers excellent torque transmission without significant backlash
Manufactured from high quality materials for enhanced durability
Lightweight design that does not compromise on strength or performance
Related links
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Steel
