Ruland Collar, One Piece, Clamp, OD 28 mm OD, W 11mm, Steel

Subtotal (1 unit)*

SGD67.40

(exc. GST)

SGD73.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD67.40

*price indicative

RS Stock No.:
613-969
Mfr. Part No.:
LVO-OF-MCL-12-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

12mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

28mm

Fastening

Clamp

Threaded Bore Size

12 mm

Width

11mm

Finish

Black Oxide

Standards/Approvals

RoHs and Reach

The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. When combined, the two parts create a shaft collar that requires no tools to install, remove, or reposition.

Engineered for superior performance in dynamic environments

Features a lightweight construction for ease of installation

Designed to withstand high levels of mechanical stress

Offers flexibility in various application scenarios

Guarantees consistent alignment for reliable operation

Provides a clean professional finish to enhance overall aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy