Ruland Collar, Two Piece, Clamp, OD 108 mm OD, W 19mm, Steel

Subtotal (1 unit)*

SGD177.45

(exc. GST)

SGD193.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD177.45

*price indicative

RS Stock No.:
615-150
Mfr. Part No.:
MSP-80-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

80mm

Product Type

Collar

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

108mm

Fastening

Clamp

Threaded Bore Size

80 mm

Width

19mm

Finish

Black Oxide

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Designed for seamless integration in various systems

Crafted from high quality materials for enhanced durability

Offers easy installation to minimise operational downtime

Ensures reliable performance in challenging environments

Optimises mechanical functionality across multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy