Ruland Shaft Collar, Two Piece, Clamp, OD 108 mm OD, W 19mm, Aluminium

Subtotal (1 unit)*

SGD239.00

(exc. GST)

SGD260.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD239.00

*price indicative

RS Stock No.:
615-128
Mfr. Part No.:
MSP-80-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

80mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

108mm

Fastening

Clamp

Width

19mm

Finish

Non-Plated, Bright

Series

MSP

Standards/Approvals

Screws test beyond DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered for robust performance in high demand environments

Facilitates quick assembly and disassembly for convenient maintenance

Enhances the durability and reliability of connected mechanisms

Ideal for precision applications where accuracy is paramount

Offers compatibility with various shafts and fittings to maximise versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy