Ruland Shaft Collar, Two Piece, Clamp, OD 42 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

SGD65.09

(exc. GST)

SGD70.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD65.09

*price indicative

RS Stock No.:
614-265
Mfr. Part No.:
MSP-22-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

22mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

42mm

Fastening

Clamp

Width

15mm

Finish

Anodised

Series

MSP

Standards/Approvals

RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Crafted from high grade materials for superior durability

Engineered for precise alignment reducing wear and tear

Lightweight design facilitates ease of installation and handling

Versatile compatibility with a range of devices and systems

Designed for smooth operation enhancing overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy