Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

SGD103.81

(exc. GST)

SGD113.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD103.81

*price indicative

RS Stock No.:
615-186
Mfr. Part No.:
MSP-38-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

38mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

60mm

Fastening

Clamp

Width

15mm

Finish

Anodised

Standards/Approvals

RoHs and Reach, MILA865 Type II Class, ASTM B580 Type B, DIN 91 1.9

Bore Type

Clamp Style

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Designed for easy installation and adjustment reducing setup time

Provides a strong hold on shafts preventing unwanted movement

Crafted from high grade materials for long lasting reliable performance

Features a smooth surface finish to reduce wear on associated components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy