Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, 316 Stainless Steel

Subtotal (1 unit)*

SGD164.29

(exc. GST)

SGD179.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD164.29

*price indicative

RS Stock No.:
613-888
Mfr. Part No.:
MSP-17-ST
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

17mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

316 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

36mm

Fastening

Clamp

Width

13mm

Finish

Bright, Non-Plated

Series

MSP

Bore Type

Clamp Style

Standards/Approvals

RoHs and Reach, DIN 91 1.9

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Designed for optimal performance in precision applications

Constructed from high quality materials for enhanced durability

Versatile design ensures compatibility with various systems

Manufactured to meet rigorous industry standards

Engineered for ease of installation reducing downtime

Ideal for both new projects and system upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy