Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, Steel
- RS Stock No.:
- 614-617
- Mfr. Part No.:
- LVO-MSP-17-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD61.12
(exc. GST)
SGD66.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.12 |
*price indicative
- RS Stock No.:
- 614-617
- Mfr. Part No.:
- LVO-MSP-17-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 17mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Black Oxide | |
| Series | LVO-MSP | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 17mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Black Oxide | ||
Series LVO-MSP | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Exceptional performance for enhanced assembly functionality
Durable construction withstands demanding conditions
Meets high industry standards for reliability
Effortless installation saves time and effort
Versatile compatibility with a range of systems
Related links
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Steel
