Ruland Shaft Collar, One Piece, Clamp, OD 28 mm OD, W 11mm, Steel
- RS Stock No.:
- 591-388
- Mfr. Part No.:
- AMTCL-12-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD71.95
(exc. GST)
SGD78.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD71.95 |
*price indicative
- RS Stock No.:
- 591-388
- Mfr. Part No.:
- AMTCL-12-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M12 x 3 | |
| Width | 11mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Trapezoidal Threaded | |
| Series | AMTCL | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Threaded Bore Size M12 x 3 | ||
Width 11mm | ||
Finish Bright, Non-Plated | ||
Bore Type Trapezoidal Threaded | ||
Series AMTCL | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Trapezoidal threaded one piece shaft collar is engineered for precision and reliability in various applications. With its robust M12 x 3 bore and expert construction from 303 stainless steel, this shaft collar offers enhanced axial holding power, making it ideal for guiding, stopping, and component alignment. Its clamp style design ensures a burr free finish while protecting the shaft from damage. Designed with superior face to bore perpendicularity, it guarantees optimal alignment for load bearing and mechanical stop applications.
Manufactured from solid bar stock for improved strength
Designed to provide high axial holding power
Clamp style ensures the shaft remains unmarred during installation
Double tapped threads facilitate smooth installation and removal
Stainless steel construction ensures resistance to corrosion
Indented with the manufacturer's name for easy identification
Forged screws exceed DIN 912 12.9 standards for enhanced reliability
Temperature resistant suitable for a wide range of environments
Includes installation instructions for straightforward fitting
Related links
- Ruland Shaft Collar Clamp W 11mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Collar Clamp W 11mm, Steel
- Ruland Collar Clamp W 11mm, Steel
