Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 10mm, Aluminium
- RS Stock No.:
- 591-122
- Mfr. Part No.:
- ENSP45-24MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD34.97
(exc. GST)
SGD38.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.97 |
*price indicative
- RS Stock No.:
- 591-122
- Mfr. Part No.:
- ENSP45-24MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 24mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 10mm | |
| Finish | Non-Plated, Bright | |
| Bore Type | Clamp Style | |
| Series | ENSP45 | |
| Standards/Approvals | RoHs and Reach, Forged screws test beyond DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 24mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 10mm | ||
Finish Non-Plated, Bright | ||
Bore Type Clamp Style | ||
Series ENSP45 | ||
Standards/Approvals RoHs and Reach, Forged screws test beyond DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is expertly designed for applications requiring precision and reliability. With a compact profile, it is ideal for use in space constrained environments. The collar is crafted from high grade 2024 aluminium, ensuring not only lightweight durability but also superior seating torque for enhanced stability. This innovative product boasts a clamp style that prevents shaft marring, making it easily removable and infinitely adjustable. Its exceptional manufacturing process guarantees tightly controlled face to bore perpendicularity, which is crucial for effective alignment during operation.
Designed for utilisation in confined spaces with a narrow profile
Constructed from solid bar stock for unparalleled durability
Provides easy removal and adjustment without damaging the shaft
Manufactured under strict quality controls to ensure precision
RoHS3 and REACH compliant ensuring adherence to environmental standards
Includes two forged screws that exceed DIN standards for maximum holding power
Features a fine burr free finish for enhanced aesthetic and functional appeal
Supports high temperature ranges making it versatile for various applications
Related links
- Ruland Shaft Collar Clamp W 10mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Quick Clamp W 10mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Stainless Steel
- Ruland Collar Clamp Screw W 10mm, Aluminium
