MikroElektronika Add-On Board Temperature Add On Board for MIKROE-6948 MikroBUS
- RS Stock No.:
- 866-367
- Mfr. Part No.:
- MIKROE-6948
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
SGD48.60
(exc. GST)
SGD52.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.60 |
*price indicative
- RS Stock No.:
- 866-367
- Mfr. Part No.:
- MIKROE-6948
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature | |
| Featured Device | MIKROE-6948 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Kit Name | Add-On Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature | ||
Featured Device MIKROE-6948 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Kit Name Add-On Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board enables thermostat control and temperature monitoring, utilising Advanced digital sensor technology for efficient relay-based load switching.
Utilises a digital output temperature sensor with 0.0625°C resolution
Supports temperature measurements from -20°C to +125°C, enabling versatility
Communicates via I2C with configurable addressing for multiple device support
Includes programmable high, low, and critical temperature limits for sensitive applications
Designed with Click Snap functionality for flexible implementation in prototypes
Capable of switching loads up to 2A and 60VDC via onboard relay
Related links
- MikroElektronika Add-On Board Temperature Add On Board for MIKROE-6999 MikroBUS
- MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus
- MikroElektronika Add-On Board 3D Magnetic Sensor Add On Board for MIKROE-6949 MikroBUS
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika Add-On Board Tarvos-e Sub GHz Click Board for MikroE 870 MHz MIKROE-6911
