MikroElektronika Add-On Board Temperature Add On Board for MIKROE-6999 MikroBUS
- RS Stock No.:
- 866-360
- Mfr. Part No.:
- MIKROE-6999
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
SGD29.14
(exc. GST)
SGD31.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.14 |
*price indicative
- RS Stock No.:
- 866-360
- Mfr. Part No.:
- MIKROE-6999
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature | |
| Featured Device | MIKROE-6999 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Kit Name | Add-On Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature | ||
Featured Device MIKROE-6999 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Kit Name Add-On Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a Compact add-on designed for reinforced isolated temperature measurement in high-voltage systems. It offers safe thermal feedback, making it Ideal for demanding applications.
Features a ±1.5°C 5kVRMS reinforced isolated temperature sensor with an analog output
Supports a temperature measurement range of -40°C to 150°C with a 10mV/°C linear output slope
Employs a 500mV offset for single-supply operation without additional circuitry
Provides factory-calibrated accuracy with ±0.5°C typical accuracy at room temperature
Related links
- MikroElektronika Add-On Board Temperature Add On Board for MIKROE-6948 MikroBUS
- MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus
- MikroElektronika Add-On Board 3D Magnetic Sensor Add On Board for MIKROE-6949 MikroBUS
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika Add-On Board Motor Control for Power-Selection Jumper for MikroBUS
- MikroElektronika Add-On Board Add On Board for MikroBUS Socket 1609 MHz MIKROE-6794
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
