Amphenol Industrial Female 3 way Straight to Connector, 10 m
- RS Stock No.:
- 918-584
- Mfr. Part No.:
- RD-03BFFM-QL8C10
- Manufacturer:
- Amphenol Industrial
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD37.80
(exc. GST)
SGD41.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD37.80 | - |
| 10 + | SGD34.77 | 8% |
*price indicative
- RS Stock No.:
- 918-584
- Mfr. Part No.:
- RD-03BFFM-QL8C10
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-Lok | |
| Product Type | Connector | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-Lok | ||
Product Type Connector | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular cable assembly designed for harsh environment data transmission. Its primary function is to provide waterproof connections that maintain performance in harsh conditions.
RoHS compliant, ensuring adherence to environmental standards
Waterproof rating of IP68 for maximum protection against moisture
Constructed with thermoplastic housing for enhanced durability
Utilises gold-plated copper alloy pins for superior conductivity
Related links
- Amphenol Industrial Female 4 way Straight to Connector, 10 m
- Amphenol Industrial Male 3 way Straight to Connector, 10 m
- Amphenol Industrial Male 5 way Straight to Male Connector, 10 m
- Amphenol Industrial Male 4 way Straight to Connector, 10 m
- Amphenol Industrial Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 3 way X Lock C size to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 3 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
