Amphenol Industrial Male 4 way Straight to Connector, 10 m
- RS Stock No.:
- 918-583
- Mfr. Part No.:
- RD-04BMMM-QL8C10
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD34.60
View bulk pricing optionsSubtotal (1 unit)*
SGD43.15
(exc. GST)
SGD47.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD43.15 | - |
| 10 + | SGD39.69 | SGD34.60 |
*price indicative
- RS Stock No.:
- 918-583
- Mfr. Part No.:
- RD-04BMMM-QL8C10
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-Lok | |
| Product Type | Connector | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-Lok | ||
Product Type Connector | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular cable assembly designed for reliable electrical connections in demanding environments. Its rugged construction ensures durability and performance in various applications while providing excellent waterproof protection.
Waterproof rate of IP68 suitable for underwater applications
Constructed with thermoplastic housing and copper alloy pins for durability
Compatible cable options include UL2517 with PVC jacket for reliable performance
Cable length tolerance ensures accurate delivery within specified limits
Related links
- Amphenol Industrial Male 3 way Straight to Connector, 10 m
- Amphenol Industrial Male 5 way Straight to Male Connector, 10 m
- Amphenol Industrial Female 3 way Straight to Connector, 10 m
- Amphenol Industrial Female 4 way Straight to Connector, 10 m
- Amphenol Industrial Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 4 way Right Angle to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
