Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 2 m
- RS Stock No.:
- 845-568
- Mfr. Part No.:
- 1160930200
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
SGD102.41
(exc. GST)
SGD111.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD102.41 |
*price indicative
- RS Stock No.:
- 845-568
- Mfr. Part No.:
- 1160930200
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Weidmüller EtherCat Cable provides reliable data transmission for high-speed industrial network automation. This 2 m pre-assembled round assembly ensures optimal signal integrity for demanding machine processes.
Features M8 connectors for male-to-male configurations
Constructed with high-quality PUR for durability and environmental resistance
Boasts IP67 protection degree, guaranteeing resistance to dust and moisture
Includes gold-plated contact surfaces for superior conductivity
Related links
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 2 m
- Molex Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 2 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 2 m
