Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 2 m

N

Subtotal (1 unit)*

SGD102.41

(exc. GST)

SGD111.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD102.41

*price indicative

RS Stock No.:
845-564
Mfr. Part No.:
1296790200
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable

Series

SAIL

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

2m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M8

Connector Gender B

Male

Voltage

30V

Standards/Approvals

UKCA

IP Rating

IP67

COO (Country of Origin):
DE
The Weidmüller EtherCat Cable provides reliable high-speed data transfer across automated processing networks. This 2 m pre-assembled copper assembly ensures stable link integrity for demanding industrial environments

M12/M8 connection offers simple integration with various automation systems

Shielded design prevents signal interference for consistent performance

Durable PUR sheath material ensures resistance to harsh environments

Rated for up to 30 V and 4 A, providing reliable power transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy